INA NA6914-ZW-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- RS Stock No.:
- 312-792
- Mfr. Part No.:
- NA6914-ZW-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€324.52
(exc. VAT)
€399.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.52 |
*price indicative
- RS Stock No.:
- 312-792
- Mfr. Part No.:
- NA6914-ZW-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 54mm | |
| Limiting Speed | 5700rpm | |
| Series | 69 | |
| Dynamic Load Rating | 145000N | |
| Outside Diameter | 100mm | |
| Static Load Rating | 265000N | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 54mm | ||
Limiting Speed 5700rpm | ||
Series 69 | ||
Dynamic Load Rating 145000N | ||
Outside Diameter 100mm | ||
Static Load Rating 265000N | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Needle Roller bearing is a double-row design with a bore diameter (d) of 70 mm, an outside diameter (D) of 100 mm, and a width (B) of 54 mm. It operates within a temperature range of -30°C to 120°C.
Standard cage
Can be lubricated by grease and oil
Related links
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA NA6916-ZW-XL 80 mm ID Needle Roller Bearing Needle Roller, 110 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- INA RNA6914-ZW-XL 80 mm ID Needle Roller Bearing Radial Roller, 100 mm OD
- INA NKX70-Z-XL 70 mm ID Roller Bearing Needle Roller 85 mm OD
- INA RNA6908-ZW-XL 48 mm ID Roller Bearing Needle, 62 mm OD
- INA NA6915-ZW-H-S3-XL-R200-250 75 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
