FAG NJ324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 312-992
- Mfr. Part No.:
- NJ324-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€1,860.61
(exc. VAT)
€2,288.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,860.61 |
*price indicative
- RS Stock No.:
- 312-992
- Mfr. Part No.:
- NJ324-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Static Load Rating | 6000N | |
| Standards/Approvals | No | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 610.000N | |
| Outside Diameter | 260mm | |
| Number of Rows | 1 | |
| Limiting Speed | 4550rpm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Static Load Rating 6000N | ||
Standards/Approvals No | ||
Internal Clearance CN | ||
Dynamic Load Rating 610.000N | ||
Outside Diameter 260mm | ||
Number of Rows 1 | ||
Limiting Speed 4550rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage to guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and one rib on the inner ring, which helps to distribute loads evenly and improve stability during operation.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG N324-E-XL-M1-C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NJ220-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU2315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
