FAG NU312-E-XL-M1-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 313-009
- Mfr. Part No.:
- NU312-E-XL-M1-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€275.02
(exc. VAT)
€338.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.02 |
*price indicative
- RS Stock No.:
- 313-009
- Mfr. Part No.:
- NU312-E-XL-M1-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 177N | |
| Limiting Speed | 9600rpm | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Static Load Rating | 157N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 177N | ||
Limiting Speed 9600rpm | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Static Load Rating 157N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU312-E-XL-TVP2-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU312-E-XL-TVP2 60 mm ID Roller Bearing, 130 mm OD
- RS PRO NU312-E-TVP3-C3 60 mm ID Roller Bearing, 130 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
