FAG 22212-E1A-XL-M-C3 Cylindrical 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 313-161
- Mfr. Part No.:
- 22212-E1A-XL-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€162.03
(exc. VAT)
€199.30
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €162.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-161
- Mfr. Part No.:
- 22212-E1A-XL-M-C3
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Standards/Approvals | No | |
| Series | 222..-E1A-XL-M | |
| Static Load Rating | 155000N | |
| Dynamic Load Rating | 160000N | |
| Outside Diameter | 110mm | |
| Limiting Speed | 8100rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Standards/Approvals No | ||
Series 222..-E1A-XL-M | ||
Static Load Rating 155000N | ||
Dynamic Load Rating 160000N | ||
Outside Diameter 110mm | ||
Limiting Speed 8100rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FAG 22320-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 22315-E1A-XL-M-C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M-C3 Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22314-E1A-XL-M-C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- FAG 22212-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 110 mm OD
