NTN 4T-JLM704649/JLM704610PK Taper Roller 50 mm ID Roller Bearing, 84 mm OD
- RS Stock No.:
- 453-020
- Mfr. Part No.:
- 4T-JLM704649/JLM704610PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€40.93
(exc. VAT)
€50.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.93 |
*price indicative
- RS Stock No.:
- 453-020
- Mfr. Part No.:
- 4T-JLM704649/JLM704610PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-JLM704649/JLM704610PK | |
| Maximum Speed - Oil | 5700rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Bearing Dynamic Load Rating | 77.5kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Outside Diameter | 84mm | |
| Static Load Rating | 94.5kN | |
| Cup Width | 17.5mm | |
| Number of Rows | 1 | |
| Cone Width | 22mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 5700rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-JLM704649/JLM704610PK | ||
Maximum Speed - Oil 5700rpm | ||
Maximum Speed - Grease 4300rpm | ||
Bearing Dynamic Load Rating 77.5kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Outside Diameter 84mm | ||
Static Load Rating 94.5kN | ||
Cup Width 17.5mm | ||
Number of Rows 1 | ||
Cone Width 22mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 5700rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed for efficient performance and durability. Offering a robust configuration, this product ensures optimal load bearing capabilities while maintaining a relatively compact footprint. The precision engineering behind this bearing enhances its operational reliability, making it an ideal choice for a variety of industrial applications. With its pressed steel cage, this tapered roller bearing guarantees longevity and a consistent performance across varying conditions. Suitable for diverse environments, it efficiently manages different load types, ensuring smooth machinery operation while significantly reducing downtime.
Delivers minimal friction for improved energy efficiency
Constructed to withstand extreme temperatures, ensuring longevity
Features dynamic and static load capabilities for varied operational demands
Precision alignment promotes smoother operation and reduced wear
Lightweight design aids in easier installation and handling
Related links
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- NTN 4T-JHM807045/JHM807012 Taper Roller 50 mm ID Roller Bearing, 105 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JLM104948/JLM104910 Taper Roller 50 mm ID Roller Bearing, 82 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
