NTN NA4905R 25 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 42 mm OD
- RS Stock No.:
- 453-034
- Mfr. Part No.:
- NA4905R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.38 |
*price indicative
- RS Stock No.:
- 453-034
- Mfr. Part No.:
- NA4905R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 31.5kN | |
| Maximum Speed - Oil | 13000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm | |
| Series | NA4905R | |
| Maximum Speed - Grease | 8500rpm | |
| Dynamic Load Rating | 24kN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 42mm | ||
Static Load Rating 31.5kN | ||
Maximum Speed - Oil 13000rpm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm | ||
Series NA4905R | ||
Maximum Speed - Grease 8500rpm | ||
Dynamic Load Rating 24kN | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN NA6905R 25 mm ID Needle Roller Thrust Bearing Needle Roller 42 mm OD
- NTN NK17/16R 17 mm ID Needle Roller Thrust Bearing Machined-ring 25 mm OD
- NTN NK29/20R+1R25X29X20 25 mm ID Needle Roller Thrust Bearing Machined-ring 38 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NKS40 40 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
