NTN NA6903R 17 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 30 mm OD
- RS Stock No.:
- 453-046
- Mfr. Part No.:
- NA6903R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€32.41
(exc. VAT)
€39.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.41 |
*price indicative
- RS Stock No.:
- 453-046
- Mfr. Part No.:
- NA6903R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NA6903R | |
| Maximum Speed - Oil | 18000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Dynamic Load Rating | 18.2kN | |
| Limiting Speed | 12000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 27.2kN | |
| Number of Rows | 1 | |
| Outside Diameter | 30mm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 17mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series NA6903R | ||
Maximum Speed - Oil 18000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Dynamic Load Rating 18.2kN | ||
Limiting Speed 12000rpm | ||
Internal Clearance CN | ||
Static Load Rating 27.2kN | ||
Number of Rows 1 | ||
Outside Diameter 30mm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4903LL/3AS 17 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
- NTN NK22/16R 22 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
- NTN NK10/12T2 10 mm ID Needle Roller Thrust Bearing Needle Roller 17 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK35/30R+1R30X35X30 30 mm ID Needle Roller Thrust Bearing Needle Roller 45 mm OD
- NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
