NTN NA6910R 50 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 72 mm OD
- RS Stock No.:
- 453-056
- Mfr. Part No.:
- NA6910R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€121.79
(exc. VAT)
€149.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.79 |
*price indicative
- RS Stock No.:
- 453-056
- Mfr. Part No.:
- NA6910R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 139kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | NA6910R | |
| Maximum Speed - Oil | 7000rpm | |
| Dynamic Load Rating | 74kN | |
| Outside Diameter | 72mm | |
| Maximum Speed - Grease | 4700rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 139kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series NA6910R | ||
Maximum Speed - Oil 7000rpm | ||
Dynamic Load Rating 74kN | ||
Outside Diameter 72mm | ||
Maximum Speed - Grease 4700rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NA6907R 35 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
- NTN NK6/12T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- NTN NK24/16R 24 mm ID Needle Roller Thrust Bearing Machined-ring 32 mm OD
- NTN NK16/16R+1R12X16X16 12 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
