NTN 4T-25590/25522 Taper Roller 45.6 mm ID Roller Bearing, 83 mm OD
- RS Stock No.:
- 453-335
- Mfr. Part No.:
- 4T-25590/25522
- Manufacturer:
- NTN
Subtotal (1 unit)*
€45.36
(exc. VAT)
€55.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.36 |
*price indicative
- RS Stock No.:
- 453-335
- Mfr. Part No.:
- 4T-25590/25522
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.6mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Outside Diameter | 83mm | |
| Static Load Rating | 98kN | |
| Cup Width | 19.114mm | |
| Number of Rows | 1 | |
| Cone Width | 25.4mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 6000rpm, 4500rpm | |
| Maximum Speed - Grease | 4500rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Series | 4T-25590/25522 | |
| Standards/Approvals | RoHS, ABMA, JIS B 1512, ISO 355 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.6mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 84.5kN | ||
Outside Diameter 83mm | ||
Static Load Rating 98kN | ||
Cup Width 19.114mm | ||
Number of Rows 1 | ||
Cone Width 25.4mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 6000rpm, 4500rpm | ||
Maximum Speed - Grease 4500rpm | ||
Maximum Speed - Oil 6000rpm | ||
Series 4T-25590/25522 | ||
Standards/Approvals RoHS, ABMA, JIS B 1512, ISO 355 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings provide exceptional performance and reliable operation for a wide range of applications. Crafted with precision engineering, this bearing is designed to withstand significant loads while ensuring smooth movement. Its pressed steel cage enhances durability and longevity, making it an ideal choice for demanding environments. With a well-defined product definition, this bearing guarantees optimal performance under various conditions. Its narrow width and compact design allow for easy integration into existing assemblies, ensuring that you achieve the efficiency required in your operations. Suitable for a variety of industrial applications, this bearing promises to deliver consistent results and reduce maintenance costs, thereby enhancing production uptime.
Designed for superior load-carrying capacity
Ensures a smooth and quiet operation
Sleek design facilitates integration into tight spaces
Manufactured to withstand extreme temperatures
Provides excellent fatigue resistance for prolonged use
Optimised for both oil and grease lubrication
Enhances overall operational efficiency and productivity
Constructed with high-quality materials for long-lasting performance
Related links
- NTN 4T-25580/25522 Taper Roller 44.4 mm ID Roller Bearing, 83 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- NTN 4T-25590/25523 Taper Roller Roller Bearing, 82.931 mm OD
- NTN 4T-25590/25520 Taper Roller 45.62 mm ID Roller Bearing, 82.931 mm OD
- NTN 4T-25590 Single Row Tapered Roller 45.62 mm ID Roller Bearing, 63 mm OD
- NTN 4T-25590/25521 Tapered Roller 45.61 mm ID Tapered Roller Bearing, 83.058 mm OD
- Timken 25580/25522 Taper 44.45 mm ID Roller Bearing, 83.05 mm OD
- SKF Bearing Unit Insert 50 mm ID 83 mm OD TU 50 TF
