NTN 32310U Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-403
- Mfr. Part No.:
- 32310U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€72.91
(exc. VAT)
€89.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.91 |
*price indicative
- RS Stock No.:
- 453-403
- Mfr. Part No.:
- 32310U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 3600rpm | |
| Maximum Speed - Oil | 4800rpm | |
| Series | 32310U | |
| Limiting Speed | 4800rpm | |
| Cone Width | 40mm | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 204kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Cup Width | 33mm | |
| Static Load Rating | 232kN | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 3600rpm | ||
Maximum Speed - Oil 4800rpm | ||
Series 32310U | ||
Limiting Speed 4800rpm | ||
Cone Width 40mm | ||
Outside Diameter 110mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 204kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
Cup Width 33mm | ||
Static Load Rating 232kN | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering tailored for reliability and efficiency in various applications. Designed to accommodate both axial and radial loads, this bearing type ensures optimal performance in demanding environments. With a robust pressed steel cage, it promises durability while minimising friction, enhancing overall operational lifespan. Its specifications cater to industries requiring unwavering standards, making it an ideal choice for dynamic load scenarios. Additionally, the meticulously crafted dimensions ensure a perfect fit and alignment, facilitating smooth machinery operation. Experience the synergy of versatility and strength with the tapered roller bearing, a vital component in cutting-edge mechanical assemblies.
Engineered for both axial and radial load handling
Robust pressed steel cage enhances durability
Optimised for reduced friction, increasing efficiency
Precision dimensions ensure perfect alignment and fit
Versatile application across various industrial sectors
Designed to perform in extreme temperature ranges
Enhanced load ratings for superior reliability
Facilitates seamless operation in demanding environments
Related links
- NTN 4T-30310 Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30310D Taper Roller 50 mm ID Roller Bearing, 110 mm OD
- SNR 32310A Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 32310-B Taper Roller 50 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JHM807045/JHM807012 Taper Roller 50 mm ID Roller Bearing, 105 mm OD
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
