NTN NK10/16 10 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 17 mm OD
- RS Stock No.:
- 453-453
- Mfr. Part No.:
- NK10/16
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 453-453
- Mfr. Part No.:
- NK10/16
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Series | NK10/16 | |
| Maximum Speed - Oil | 28000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 19000rpm | |
| Limiting Speed | 28000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 6.45kN | |
| Internal Clearance | CN | |
| Outside Diameter | 17mm | |
| Dynamic Load Rating | 5.45kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 10mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Series NK10/16 | ||
Maximum Speed - Oil 28000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 19000rpm | ||
Limiting Speed 28000rpm | ||
Number of Rows 1 | ||
Static Load Rating 6.45kN | ||
Internal Clearance CN | ||
Outside Diameter 17mm | ||
Dynamic Load Rating 5.45kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK19/16R+1R15X19X16 15 mm ID Needle Roller Thrust Bearing Machined-ring 17 mm OD
- NTN NK10/12T2+1R7X10X12 7 mm ID Roller Bearing Machined-ring 17 mm OD
- NTN NK17/16R 17 mm ID Needle Roller Thrust Bearing Machined-ring 25 mm OD
- NTN NK10/12T2 10 mm ID Needle Roller Thrust Bearing Needle Roller 17 mm OD
- NTN NK21/16R+1R17X21X16 17 mm ID Needle Roller Thrust Bearing Machined-ring 29 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NA6907R 35 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
