NTN NK12/12 12 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 19 mm OD
- RS Stock No.:
- 453-455
- Mfr. Part No.:
- NK12/12
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.79
(exc. VAT)
€14.50
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.79 |
*price indicative
- RS Stock No.:
- 453-455
- Mfr. Part No.:
- NK12/12
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 5kN | |
| Outside Diameter | 19mm | |
| Static Load Rating | 6.1kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NK12/12 | |
| Maximum Speed - Oil | 26000rpm | |
| Maximum Speed - Grease | 17000rpm | |
| Limiting Speed | 26000rpm | |
| End Type | Open | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 12mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Dynamic Load Rating 5kN | ||
Outside Diameter 19mm | ||
Static Load Rating 6.1kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NK12/12 | ||
Maximum Speed - Oil 26000rpm | ||
Maximum Speed - Grease 17000rpm | ||
Limiting Speed 26000rpm | ||
End Type Open | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NA4901LL/3AS 12 mm ID Needle Roller Thrust Bearing Needle Roller 34 mm OD
- NTN NK19/20R 19 mm ID Needle Roller Thrust Bearing Needle Roller 27 mm OD
- NTN NK19/16R 19 mm ID Needle Roller Thrust Bearing Needle Roller 27 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
