NTN NKS30 32 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD
- RS Stock No.:
- 453-475
- Mfr. Part No.:
- NKS30
- Manufacturer:
- NTN
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 453-475
- Mfr. Part No.:
- NKS30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Limiting Speed | 8500rpm | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | NKS30 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 23.3kN | |
| Outside Diameter | 45mm | |
| Internal Clearance | CN | |
| Static Load Rating | 33kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 32mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Limiting Speed 8500rpm | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series NKS30 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 23.3kN | ||
Outside Diameter 45mm | ||
Internal Clearance CN | ||
Static Load Rating 33kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK35/20RCT+1R30X35X20 30 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD
- NTN NK35/20RCT 35 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD
- NTN NK35/30R 35 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN 1R45X50X25 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X55X22 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X52X40 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
