NTN NKS32 32 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 47 mm OD
- RS Stock No.:
- 453-477
- Mfr. Part No.:
- NKS32
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.70
(exc. VAT)
€45.14
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.70 |
*price indicative
- RS Stock No.:
- 453-477
- Mfr. Part No.:
- NKS32
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 47mm | |
| Limiting Speed | 13000rpm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 35kN | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | NKS32 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 24kN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 32mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 47mm | ||
Limiting Speed 13000rpm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 35kN | ||
Internal Clearance CN | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series NKS32 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 24kN | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NK24/20R+1R20X24X20 20 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
- NTN NK37/30R+1R32X37X30 32 mm ID Roller Bearing Needle Roller 47 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
