NTN RNA4900R 14 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 22 mm OD
- RS Stock No.:
- 453-484
- Mfr. Part No.:
- RNA4900R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.32 |
*price indicative
- RS Stock No.:
- 453-484
- Mfr. Part No.:
- RNA4900R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 13mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 22mm | |
| Series | RNA4900R | |
| Internal Clearance | CN | |
| Static Load Rating | 9.2kN | |
| Dynamic Load Rating | 8.6kN | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 24000rpm | |
| Maximum Speed - Grease | 16000rpm | |
| Number of Rows | 1 | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 14mm | ||
Race Width 13mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Outside Diameter 22mm | ||
Series RNA4900R | ||
Internal Clearance CN | ||
Static Load Rating 9.2kN | ||
Dynamic Load Rating 8.6kN | ||
Bearing Material Steel | ||
Maximum Speed - Oil 24000rpm | ||
Maximum Speed - Grease 16000rpm | ||
Number of Rows 1 | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK14/16R 14 mm ID Needle Roller Thrust Bearing Needle Roller 22 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NK7/10T2 7 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN NK22/16R 22 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
