NTN RNA4905LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- RS Stock No.:
- 453-494
- Mfr. Part No.:
- RNA4905LL/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€35.27
(exc. VAT)
€43.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.27 |
*price indicative
- RS Stock No.:
- 453-494
- Mfr. Part No.:
- RNA4905LL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 17mm | |
| Roller Material | Steel | |
| Dynamic Load Rating | 16kN | |
| Outside Diameter | 42mm | |
| Internal Clearance | CN | |
| Static Load Rating | 22.6kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6500rpm | |
| Maximum Speed - Grease | 6500rpm | |
| Series | RNA4905LL/3AS | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 30mm | ||
Race Width 17mm | ||
Roller Material Steel | ||
Dynamic Load Rating 16kN | ||
Outside Diameter 42mm | ||
Internal Clearance CN | ||
Static Load Rating 22.6kN | ||
Number of Rows 1 | ||
Limiting Speed 6500rpm | ||
Maximum Speed - Grease 6500rpm | ||
Series RNA4905LL/3AS | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4906LL/3AS 30 mm ID Needle Roller Thrust Bearing Needle Roller 47 mm OD
- NTN NA4905LL/3AS 25 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN RNA4905R 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN RNA6905R 30 mm ID Needle Roller Thrust Bearing Needle Roller, 42 mm OD
- NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
