NTN RNA4907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- RS Stock No.:
- 453-501
- Mfr. Part No.:
- RNA4907R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€32.41
(exc. VAT)
€39.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.41 |
*price indicative
- RS Stock No.:
- 453-501
- Mfr. Part No.:
- RNA4907R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 42mm | |
| Race Width | 20mm | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 6500rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 55mm | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 9500rpm | |
| Static Load Rating | 50kN | |
| Standards/Approvals | RoHS | |
| Series | RNA4907R | |
| Dynamic Load Rating | 32kN | |
| Bearing Type | Needle Roller | |
| Race Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 42mm | ||
Race Width 20mm | ||
Roller Material Steel | ||
Maximum Speed - Grease 6500rpm | ||
Number of Rows 1 | ||
Outside Diameter 55mm | ||
Internal Clearance CN | ||
Maximum Speed - Oil 9500rpm | ||
Static Load Rating 50kN | ||
Standards/Approvals RoHS | ||
Series RNA4907R | ||
Dynamic Load Rating 32kN | ||
Bearing Type Needle Roller | ||
Race Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA6907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN NA4907LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN NA6907R 35 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
- NTN NKS40 40 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
- NTN 81111T2 55 mm ID Needle Roller Thrust Bearing Needle Roller Complete Thrust, 78 mm OD
- NTN 4T-30211 Taper Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
