NTN 4T-30210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- RS Stock No.:
- 453-589
- Mfr. Part No.:
- 4T-30210
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.49
(exc. VAT)
€44.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.49 |
*price indicative
- RS Stock No.:
- 453-589
- Mfr. Part No.:
- 4T-30210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 90mm | |
| Maximum Speed - Oil | 5300rpm | |
| Cup Width | 17mm | |
| Bearing Dynamic Load Rating | 85.5kN | |
| Maximum Speed - Grease | 4000rpm | |
| Series | 4T-30210 | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 93kN | |
| Number of Rows | 1 | |
| Cone Width | 20mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 90mm | ||
Maximum Speed - Oil 5300rpm | ||
Cup Width 17mm | ||
Bearing Dynamic Load Rating 85.5kN | ||
Maximum Speed - Grease 4000rpm | ||
Series 4T-30210 | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 93kN | ||
Number of Rows 1 | ||
Cone Width 20mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32308 Taper Roller Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-LM104949/LM104911 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 82 mm OD
- NTN 4T-L44649/L44610 Taper Roller 26.9 mm ID Needle Roller Thrust Bearing, 50 mm OD
- NTN AXK1113 71 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 90 mm OD
- NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN 4T-JM205149/JM205110 Taper Roller 50 mm ID Roller Bearing, 90 mm OD
