NTN HK0609FM 6 mm ID Needle Roller Thrust Bearing Needle Roller, 10 mm OD
- RS Stock No.:
- 453-676
- Mfr. Part No.:
- HK0609FM
- Manufacturer:
- NTN
Subtotal (1 unit)*
€3.72
(exc. VAT)
€4.58
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.72 |
*price indicative
- RS Stock No.:
- 453-676
- Mfr. Part No.:
- HK0609FM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 9mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 25000rpm | |
| Maximum Speed - Oil | 37000rpm | |
| Series | HK0609FM | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 2.92kN | |
| Outside Diameter | 10mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2.59kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 37000rpm, 25000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 6mm | ||
Race Width 9mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 25000rpm | ||
Maximum Speed - Oil 37000rpm | ||
Series HK0609FM | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 2.92kN | ||
Outside Diameter 10mm | ||
Internal Clearance CN | ||
Static Load Rating 2.59kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 37000rpm, 25000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1012F 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN NK5/10T2 5 mm ID Needle Roller Thrust Bearing Machined-ring 10 mm OD
- NTN NK10/12T2 10 mm ID Needle Roller Thrust Bearing Needle Roller 17 mm OD
- NTN 1R6X10X12D 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN HK1010FM 10 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 14 mm OD
- NTN 1R6X10X10 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN AXK1100 10 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 24 mm OD
- NTN 1R10X14X20 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
