NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 453-973
- Mfr. Part No.:
- 4T-3980/3920
- Manufacturer:
- NTN
Subtotal (1 unit)*
€77.23
(exc. VAT)
€94.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.23 |
*price indicative
- RS Stock No.:
- 453-973
- Mfr. Part No.:
- 4T-3980/3920
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60.3mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 132kN | |
| Outside Diameter | 112.7mm | |
| Static Load Rating | 174kN | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 30.048mm | |
| Number of Rows | 1 | |
| Series | 4T-3980/3920 | |
| Maximum Speed - Oil | 4300rpm | |
| Cup Width | 23.812mm | |
| Limiting Speed | 3200rpm, 4300rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60.3mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 132kN | ||
Outside Diameter 112.7mm | ||
Static Load Rating 174kN | ||
Bearing Material Case Carburised Steel | ||
Cone Width 30.048mm | ||
Number of Rows 1 | ||
Series 4T-3980/3920 | ||
Maximum Speed - Oil 4300rpm | ||
Cup Width 23.812mm | ||
Limiting Speed 3200rpm, 4300rpm | ||
Maximum Speed - Grease 3200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for superior reliability and efficiency in various applications. Designed with precision, it features a pressed steel cage that ensures durability while minimizing friction. Ideal for rotational elements requiring high load capacity, this product seamlessly combines performance with longevity. Its robust construction is tailored to withstand harsh operating conditions, making it an essential component in industrial machinery. Whether utilised in automotive, manufacturing, or heavy equipment sectors, this bearing offers exceptional stability and smooth operation, ensuring that machinery runs effectively without unnecessary interruptions.
Designed for optimal performance under various temperature conditions
Engineered with precise internal diameter for accurate fitment
Includes a maximum shoulder diameter to facilitate consistent load distribution
Features a fatigue limit load rating that enhances longevity
Constructed from high-quality materials to resist wear and tear
Related links
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3984/3920 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-28985/28920 Taper Roller 60.3 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-HM911245/HM911210 Taper Roller 60.3 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-29675/29620 Taper Roller 69.8 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39590/39520 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-39580/39520 Taper Roller 57.1 mm ID Roller Bearing, 112.7 mm OD
