NTN BK3520 35 mm ID Roller Bearing Drawn Cup Needle Roller, 42 mm OD
- RS Stock No.:
- 454-033
- Mfr. Part No.:
- BK3520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.06 |
*price indicative
- RS Stock No.:
- 454-033
- Mfr. Part No.:
- BK3520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 20mm | |
| Bore Type | Closed End | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK3520 | |
| Maximum Speed - Oil | 7000rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 47.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4700rpm, 7000rpm | |
| Maximum Speed - Grease | 4700rpm | |
| Dynamic Load Rating | 24.8kN | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 20mm | ||
Bore Type Closed End | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK3520 | ||
Maximum Speed - Oil 7000rpm | ||
Internal Clearance CN | ||
Outside Diameter 42mm | ||
Static Load Rating 47.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4700rpm, 7000rpm | ||
Maximum Speed - Grease 4700rpm | ||
Dynamic Load Rating 24.8kN | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing offers exceptional performance and reliability for numerous industrial applications. Designed with a closed end, it ensures superior support while optimising load distribution. The bearing features a compact design, making it ideal for installations where space is at a premium. With its high dynamic and static load ratings, this product is well-suited to handle various operational demands. The robust construction is complemented by an effective lubrication system that promotes longevity, ensuring a smooth-running operation. Built for efficiency, this bearing operates effectively across a wide range of temperatures, affirming its versatility in harsh environments.
Compact design allows for easy installation in confined spaces
Closed end configuration optimises performance and reliability
Resilient construction enables operation in challenging environments
Lubrication holes aid in maintenance and prolong bearing life
Highly adaptable to various applications across different industries
Related links
- NTN HK3520 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516F 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3518L/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3516LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520LL/3AS 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- NTN HK3520D 35 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 42 mm OD
- INA HK3520-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
- INA HK3516-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
