NTN NKXR35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- RS Stock No.:
- 454-216
- Mfr. Part No.:
- NKXR35T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.27 |
*price indicative
- RS Stock No.:
- 454-216
- Mfr. Part No.:
- NKXR35T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 47mm | |
| Static Load Rating | 36kN | |
| Maximum Speed - Grease | 1400rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 5500rpm | |
| Dynamic Load Rating | 20kN | |
| Standards/Approvals | RoHS | |
| Series | NKXR35T2 | |
| Race Type | Combined | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 47mm | ||
Static Load Rating 36kN | ||
Maximum Speed - Grease 1400rpm | ||
Number of Rows 2 | ||
Maximum Speed - Oil 5500rpm | ||
Dynamic Load Rating 20kN | ||
Standards/Approvals RoHS | ||
Series NKXR35T2 | ||
Race Type Combined | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is designed to deliver exceptional performance and reliability in various applications, reflecting the commitment to quality and innovation. The precision-engineered features ensure smooth operation under dynamic loads, making it an ideal choice for high-demand environments. With its robust construction, incorporating a durable rolling element material, this product provides not only strength but also optimal functionality across a wide temperature range. The thoughtfully considered dimensions support seamless integration into your machinery, enhancing efficiency while minimising maintenance needs. Trust in this high-performance bearing to keep your operations running smoothly, no matter the demands.
Efficiently designed dimensions facilitate easy installation and compatibility
Robust construction enhances performance across a broad temperature spectrum
Reduced maintenance requirements lead to lower operational costs and downtime
Supports high axial and radial loads without compromising stability
Related links
- NTN NKXR35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKX35T2 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
