SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-388
- Mfr. Part No.:
- 22211EAW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€141.04
(exc. VAT)
€173.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.04 |
*price indicative
- RS Stock No.:
- 454-388
- Mfr. Part No.:
- 22211EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 100mm | |
| Number of Rows | 2 | |
| Static Load Rating | 148kN | |
| Internal Clearance | CN | |
| Series | 22211EAW33ZZ | |
| Limiting Speed | 8200rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 155kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Outside Diameter 100mm | ||
Number of Rows 2 | ||
Static Load Rating 148kN | ||
Internal Clearance CN | ||
Series 22211EAW33ZZ | ||
Limiting Speed 8200rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 155kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents an exceptional fusion of precision engineering and robust design, providing unparalleled performance in various applications. This product is specifically crafted to meet the stringent demands of modern machinery, ensuring not only reliability but also longevity in operation. With its intricate construction, this bearing facilitates seamless rotational motion, reducing friction and wear. Its versatility makes it an ideal choice for applications ranging from industrial machinery to automotive components, where durability and efficiency are paramount. This bearing exemplifies cutting-edge technology, offering a dependable solution that meets the exacting standards of todays industry.
Designed for dynamic and static load capacities to enhance operational reliability
Offers exceptional thermal stability, ensuring optimal performance under various temperature conditions
Features multiple lubrication holes to facilitate proper maintenance and extend service life
Includes a lower axial load coefficient for improved operational efficiency
Utilises a unique groove width tailored for versatile applications
Constructed with a robust structure to withstand harsh operating environments
Optimised for a range of speeds, making it suitable for diverse machinery
Related links
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
