NTN 81102T2 15 mm ID Needle Roller Thrust Bearing Complete Thrust, Needle Roller, Thrust Cylindrical Roller, 28 mm OD
- RS Stock No.:
- 454-575
- Mfr. Part No.:
- 81102T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€34.44
(exc. VAT)
€42.36
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.44 |
*price indicative
- RS Stock No.:
- 454-575
- Mfr. Part No.:
- 81102T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 9mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Bearing Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 12.2kN | |
| Outside Diameter | 28mm | |
| Static Load Rating | 26.8kN | |
| Number of Rows | 1 | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Series | 811 | |
| Bearing Type | Complete Thrust, Needle Roller, Thrust Cylindrical Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 9mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Bearing Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 12.2kN | ||
Outside Diameter 28mm | ||
Static Load Rating 26.8kN | ||
Number of Rows 1 | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 11000rpm | ||
Series 811 | ||
Bearing Type Complete Thrust, Needle Roller, Thrust Cylindrical Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
- NTN 81209T2 45 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 73 mm OD
- NTN 81124T2 120 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Needle Roller, 155 mm OD
- NTN 81207T2 35 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller Complete Thrust, 62 mm OD
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81105T2 25 mm ID Needle Roller Thrust Bearing Needle Roller Complete Thrust, 42 mm OD
- NTN 81208T2 40 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 68 mm OD
