NTN 81110T2 50 mm ID Needle Roller Thrust Bearing Complete Thrust, Thrust Cylindrical Roller, Needle Roller, 70 mm OD
- RS Stock No.:
- 454-585
- Mfr. Part No.:
- 81110T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
€64.72
(exc. VAT)
€79.61
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.72 |
*price indicative
- RS Stock No.:
- 454-585
- Mfr. Part No.:
- 81110T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Series | 811 | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 1000rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 48.5kN | |
| Limiting Speed | 4000rpm | |
| Static Load Rating | 150kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 70mm | |
| Bearing Type | Complete Thrust, Thrust Cylindrical Roller, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 50mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Series 811 | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 1000rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 48.5kN | ||
Limiting Speed 4000rpm | ||
Static Load Rating 150kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 70mm | ||
Bearing Type Complete Thrust, Thrust Cylindrical Roller, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Complete Thrust Bearing is designed to handle axial loads efficiently in various applications. It offers high load capacity with a Compact design, Ideal for limited radial space. The Thrust Cylindrical Roller Bearing is built to support heavy axial loads while maintaining smooth operation and durability.
Steel 100Cr6 rolling element material
Durable construction
High axial load capacity
Related links
- NTN 81115T2 75 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 100 mm OD
- NTN 81109T2 45 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 65 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
- NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN 81208T2 40 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 68 mm OD
