NTN HMK4030 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 50 mm OD
- RS Stock No.:
- 454-777
- Mfr. Part No.:
- HMK4030
- Manufacturer:
- NTN
Subtotal (1 unit)*
€29.31
(exc. VAT)
€36.05
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.31 |
*price indicative
- RS Stock No.:
- 454-777
- Mfr. Part No.:
- HMK4030
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 50mm | |
| Static Load Rating | 85kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Limiting Speed | 6000rpm | |
| Series | HMK4030 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 49kN | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 50mm | ||
Static Load Rating 85kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Limiting Speed 6000rpm | ||
Series HMK4030 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 49kN | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a drawn cup design offers a compact, lightweight solution for applications with limited space. The open end allows for shaft pass-through and easy lubrication. It provides high load capacity and efficient performance in rotating or oscillating motion.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Related links
- NTN HK5025 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5022L/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5020 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK5024LL/3AS 50 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 58 mm OD
- NTN HK4016F 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4016LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4020LL/3AS 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
- NTN HK4012 40 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 47 mm OD
