NTN 22207EMW33C3 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 454-928
- Mfr. Part No.:
- 22207EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€119.23
(exc. VAT)
€146.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.23 |
*price indicative
- RS Stock No.:
- 454-928
- Mfr. Part No.:
- 22207EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 92kN | |
| Outside Diameter | 72mm | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 100kN | |
| Standards/Approvals | RoHS | |
| Series | 22207EMW33C3 | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 92kN | ||
Outside Diameter 72mm | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 100kN | ||
Standards/Approvals RoHS | ||
Series 22207EMW33C3 | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for optimal performance in various industrial applications. Engineered with precision, it provides superior load handling capabilities, ensuring reliability and longevity. With its robust construction, this bearing effectively supports both radial and axial loads, making it an ideal choice for demanding environments. The bearing's advanced features cater to high-speed operations while maintaining low friction. Its compact design allows for easy installation and minimal maintenance, which further enhances its appeal. Whether you're in manufacturing or heavy machinery, this bearing is poised to deliver exceptional performance that meets the highest standards.
Designed for efficient load distribution
Ideal for high radial and axial load applications
Robust construction enhances durability and longevity
Optimised for high-speed operations with minimal friction
Compact design facilitates straightforward installation
Maintenance-free operation reduces downtime and costs
Related links
- NTN 22207EMW33 Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- FAG WS22207-E1-XL-2RSR Cylindrical 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN 22207EAKW33C3 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAW33C3 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAKW33 Cylindrical 35 mm ID Spherical Bearing, 72 mm OD
- NTN 22207EAW33 Round 35 mm ID Spherical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
