NTN NKX15T2Z 15 mm ID Roller Bearing Combined, 24 mm OD
- RS Stock No.:
- 455-174
- Mfr. Part No.:
- NKX15T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
€49.21
(exc. VAT)
€60.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.21 |
*price indicative
- RS Stock No.:
- 455-174
- Mfr. Part No.:
- NKX15T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Maximum Speed - Oil | 8800rpm | |
| Series | NKX | |
| Outside Diameter | 24mm | |
| End Type | Open | |
| Dynamic Load Rating | 8.25kN | |
| Limiting Speed | 8800rpm | |
| Maximum Speed - Grease | 6200rpm | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Static Load Rating | 10.2kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Maximum Speed - Oil 8800rpm | ||
Series NKX | ||
Outside Diameter 24mm | ||
End Type Open | ||
Dynamic Load Rating 8.25kN | ||
Limiting Speed 8800rpm | ||
Maximum Speed - Grease 6200rpm | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Static Load Rating 10.2kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is designed to meet the high-performance demands of various applications, ensuring reliability and durability. Engineered from premium materials, it excels in dynamic settings where precision and load-bearing capacity are paramount. The sleek design is complemented by its robust construction, making it ideal for both industrial and commercial uses. With an external diameter of 24 mm and a width of 23 mm, this bearing allows for seamless integration into machinery, enhancing operational efficiency. Its lubrication capabilities ensure optimal functionality, providing peace of mind to users requiring dependable components in their systems.
Constructed to withstand a broad temperature range, ensuring versatility
Manufactured for precision, achieving high levels of accuracy in operations
Composed of high-quality materials for increased strength and resilience
Ideal for various applications across multiple industries
Related links
- NTN NKXR15T2 15 mm ID Roller Bearing Combined, 24 mm OD
- NTN NKXR15T2Z 15 mm ID Needle Roller Thrust Bearing Combined, 24 mm OD
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
