NTN NK60/25R+1R55X60X25 55 mm ID Roller Bearing Needle Roller, Machined-ring, 72 mm OD
- RS Stock No.:
- 455-325
- Mfr. Part No.:
- NK60/25R+1R55X60X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
€65.57
(exc. VAT)
€80.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.57 |
*price indicative
- RS Stock No.:
- 455-325
- Mfr. Part No.:
- NK60/25R+1R55X60X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK60/25R+1R55X60X25 | |
| Maximum Speed - Oil | 6500rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Dynamic Load Rating | 41kN | |
| Limiting Speed | 6500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 85kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 72mm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK60/25R+1R55X60X25 | ||
Maximum Speed - Oil 6500rpm | ||
Maximum Speed - Grease 4300rpm | ||
Dynamic Load Rating 41kN | ||
Limiting Speed 6500rpm | ||
Internal Clearance CN | ||
Static Load Rating 85kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 72mm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is meticulously engineered to provide exceptional performance in a variety of applications. Designed with a machined-ring and inner ring, it offers effective support and stability for rotating elements. Its unique double-side ribs and lubrication hole ensure optimal operation, minimising friction and wear. The bearing's compact dimensions combined with a high load capacity make it suitable for demanding environments. With a comprehensive range of specifications, including various temperature tolerances and load ratings, this bearing is a reliable choice for both industrial and automotive uses. The simplicity of installation coupled with the precision machined surfaces establishes it as a top-tier option for professionals looking for durability and efficiency.
Equipped with lubrication holes for easy maintenance
Designed with double-side ribs for added rigidity
Compact design perfect for space-constrained applications
Wide operational temperature range ensures versatility
Fine-tuned for minimal friction and prolonged service life
Ideal for both grease and oil lubrication limits
Related links
- NTN NK60/25R 60 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NA5910 50 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN RNA4913R 72 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
