NTN 4T-05079/05185 Taper Roller 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 455-386
- Mfr. Part No.:
- 4T-05079/05185
- Manufacturer:
- NTN
Subtotal (1 unit)*
€41.72
(exc. VAT)
€51.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.72 |
*price indicative
- RS Stock No.:
- 455-386
- Mfr. Part No.:
- 4T-05079/05185
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 8600rpm | |
| Limiting Speed | 11000rpm, 8600rpm | |
| Number of Rows | 1 | |
| Cone Width | 14.381mm | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 11000rpm | |
| Series | 4T-05079/05185 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Dynamic Load Rating | 24kN | |
| Outside Diameter | 47mm | |
| Cup Width | 11.112mm | |
| Static Load Rating | 24.2kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 8600rpm | ||
Limiting Speed 11000rpm, 8600rpm | ||
Number of Rows 1 | ||
Cone Width 14.381mm | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 11000rpm | ||
Series 4T-05079/05185 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Dynamic Load Rating 24kN | ||
Outside Diameter 47mm | ||
Cup Width 11.112mm | ||
Static Load Rating 24.2kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in various mechanical applications. Crafted with precision, it delivers stability and reliability, ensuring that your machinery operates smoothly. The pressed steel cage enhances strength and minimizes friction, contributing to a longer operational lifespan. This bearing is ideal for those seeking to enhance their equipment's efficiency while maintaining durability under load. With advanced design features and robust construction, this tapered roller bearing proves to be a dependable solution for demanding environments.
Robust design ensures longevity under heavy loads
Designed for easy integration into existing systems
Minimises friction for smoother operation
Optimised for various industrial applications
Efficient heat dissipation for enhanced performance
Compact dimensions allow for versatile usage
Offers excellent resistance to wear and tear
Related links
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- Timken 05075/05185 Taper 19.05 mm ID Roller Bearing, 47 mm OD
- NTN 4T-30303 Taper Roller 17 mm ID Roller Bearing, 47 mm OD
- NTN 4T-33005 Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-07079/07196 Taper Roller 20 mm ID Roller Bearing, 50.005 mm OD
