NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 455-426
- Mfr. Part No.:
- 4T-JHM516849PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
€116.46
(exc. VAT)
€143.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.46 |
*price indicative
- RS Stock No.:
- 455-426
- Mfr. Part No.:
- 4T-JHM516849PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 85mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 297kN | |
| Series | 4T-JHM516849PK | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 218kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 85mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 297kN | ||
Series 4T-JHM516849PK | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 218kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed for high performance and longevity in various industrial applications. This bearing offers a robust solution, expertly engineered to handle both dynamic and static loads efficiently. With a diameter of 85 mm, it excels in situations where precision and reliability are paramount. It integrates advanced material technology and meticulous design, ensuring smooth operation under varying conditions. Whether used in machinery or automotive systems, it delivers superior productivity and reduced maintenance needs, establishing itself as an essential component for demanding environments.
Features a low mass design that optimises energy efficiency during operation
Incorporates sophisticated dynamic load ratings, allowing for longer service life
Engineered for effective heat dissipation, ensuring consistent performance even in high-load situations
Utilises advanced design techniques to minimise friction and wear, prolonging bearing life
Includes precise shoulder dimensions for improved fit within assemblies, enhancing system performance
Related links
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-354A Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
