NTN RNA4906L/3AS 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- RS Stock No.:
- 455-518
- Mfr. Part No.:
- RNA4906L/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
€35.56
(exc. VAT)
€43.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.56 |
*price indicative
- RS Stock No.:
- 455-518
- Mfr. Part No.:
- RNA4906L/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Roller Material | Steel | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Series | RNA4906L/3AS | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 18kN | |
| Outside Diameter | 47mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 27.4kN | |
| Race Type | Machine-Ring | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Roller Material Steel | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Grease 5500rpm | ||
Series RNA4906L/3AS | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 18kN | ||
Outside Diameter 47mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 27.4kN | ||
Race Type Machine-Ring | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN needle roller bearing designed for applications that require robustness and reliability. With its machined-ring construction and absence of an inner ring, this bearing effectively minimises weight while maintaining strength. Ideal for various industrial environments, it features a precision-engineered design that ensures smooth operation and durability. The innovative lubrication hole makes maintenance simple, allowing for extended usage in challenging conditions. Its compact design enables it to fit into tight spaces, making it an excellent choice for any project needing efficient and reliable motion control.
Operational within a wide temperature range from -20 °C to 100 °C
Meets dynamic and static load ratings suitable for demanding applications
Precision-class P0 ensures consistent operational efficiency
Optimised for use in compact spaces, enhancing design versatility
Features rolling elements made from high-quality material for longevity
Related links
- NTN RNA4906LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- NTN RNA6906R 35 mm ID Needle Roller Thrust Bearing Needle Roller, 47 mm OD
- SKF NKXR 35 Z 35 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN HK4020 40 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NK37/20R+1R32X37X20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- NTN NA4907LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- SKF NKIS 25 25 mm ID Needle Roller Bearing Needle Roller, 47 mm OD
- SKF NKX 35 Z 35 mm ID Needle Roller Bearing Thrust Ball 47 mm OD
