SKF 22230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 460-194
- Mfr. Part No.:
- 22230 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,563.85
(exc. VAT)
€1,923.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,563.85 |
*price indicative
- RS Stock No.:
- 460-194
- Mfr. Part No.:
- 22230 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1080kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Outside Diameter | 270mm | |
| Limiting Speed | 3000rpm | |
| Series | 22230 CC/W33 | |
| Dynamic Load Rating | 898kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1080kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Outside Diameter 270mm | ||
Limiting Speed 3000rpm | ||
Series 22230 CC/W33 | ||
Dynamic Load Rating 898kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is designed to accommodate radial loads and axial loads in both directions, making it an ideal choice for heavy-duty applications. Its robust construction ensures durability and longevity, while the special design of the inner and outer rings enhances load distribution. The bearing features a self-aligning capability that optimises performance even in the presence of misalignment. With precision engineering, this bearing minimises friction and contributes to overall machine efficiency. Ideal for industrial environments, it represents the pinnacle of reliability and quality in motion solutions, catering to a diverse range of applications from mining to manufacturing.
Engineered for high load carrying capacity
Self-aligning design facilitates operational flexibility
Optimised for reduced friction, enhancing energy efficiency
Durable materials contribute to prolonged service life
Versatile installation options add to adaptability
Related links
- SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 24130 CC/W33 Cylindrical 150 mm ID Roller Bearing, 250 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 23230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
