SKF 22238 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 460-636
- Mfr. Part No.:
- 22238 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,444.31
(exc. VAT)
€4,236.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,444.31 |
*price indicative
- RS Stock No.:
- 460-636
- Mfr. Part No.:
- 22238 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 92mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 340mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1700kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1342kN | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | RoHS | |
| Series | 22238 CCK/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 92mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Outside Diameter 340mm | ||
Internal Clearance CN | ||
Static Load Rating 1700kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 1342kN | ||
Limiting Speed 2400rpm | ||
Standards/Approvals RoHS | ||
Series 22238 CCK/W33 | ||
Omkar
The SKF High-performance bearing is engineered for reliability and endurance, making it an essential component in various industrial applications. Crafted with precision, this product is particularly beneficial for heavy-duty machinery, utilising advanced materials that reduce friction and enhance operational efficiency. The robust design ensures longevity and optimal functionality even in the most challenging environments. Furthermore, its ability to withstand extreme loads and varying temperatures positions it as a reliable choice for demanding tasks. This bearing not only meets but exceeds industry standards, promising superior reliability and performance.
Minimises energy loss, contributing to efficiency
Corrosion-resistant materials ensure extended service life
Facilitates easy installation in various applications
High-quality seals protect against contaminants and moisture
Related links
- SKF 22238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 340 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23038 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- SKF 22338 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 400 mm OD
