SKF 23138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 461-508
- Mfr. Part No.:
- 23138 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,035.21
(exc. VAT)
€3,733.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,035.21 |
*price indicative
- RS Stock No.:
- 461-508
- Mfr. Part No.:
- 23138 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 104mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 2080kN | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 320mm | |
| Limiting Speed | 2000rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Dynamic Load Rating | 1456kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 104mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 2080kN | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 320mm | ||
Limiting Speed 2000rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Dynamic Load Rating 1456kN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23138 CC/C3W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 24138 CC/W33 Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- FAG 23138-E1A-XL-M Cylindrical 190 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 24038 CC/W33 Cylindrical 190 mm ID Roller Bearing, 290 mm OD
- SKF 23938 CC/W33 Cylindrical 190 mm ID Roller Bearing, 260 mm OD
- SKF 23238 CC/W33 Cylindrical 190 mm ID Roller Bearing, 340 mm OD
- SKF 22338 CC/W33 Cylindrical 190 mm ID Roller Bearing, 400 mm OD
