SKF 23072 CC/W33 Cylindrical 360 mm ID Roller Bearing, 560 mm OD
- RS Stock No.:
- 461-619
- Mfr. Part No.:
- 23072 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€7,295.18
(exc. VAT)
€8,973.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,295.18 |
*price indicative
- RS Stock No.:
- 461-619
- Mfr. Part No.:
- 23072 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 360mm | |
| Race Width | 134mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 4800kN | |
| Number of Rows | 2 | |
| Outside Diameter | 560mm | |
| Series | 23072 CC/W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 2850kN | |
| Limiting Speed | 1200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 360mm | ||
Race Width 134mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 4800kN | ||
Number of Rows 2 | ||
Outside Diameter 560mm | ||
Series 23072 CC/W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 2850kN | ||
Limiting Speed 1200rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23988 CC/W33 Cylindrical 420 mm ID Roller Bearing, 560 mm OD
- SKF 23072 CC/C3W33 Cylindrical 360 mm ID Roller Bearing, 540 mm OD
- SKF 24076 CC/W33 Cylindrical 380 mm ID Roller Bearing, 560 mm OD
- SKF 23076 CC/W33 Cylindrical 380 mm ID Roller Bearing, 560 mm OD
- SKF 23984 CC/W33 Cylindrical 420 mm ID Spherical Roller Bearing, 560 mm OD
- SKF 23972 CC/W33 Cylindrical 360 mm ID Roller Bearing, 480 mm OD
- SKF 24072 CC/W33 Cylindrical 360 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23240 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
