SKF 24064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- RS Stock No.:
- 461-639
- Mfr. Part No.:
- 24064 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9,849.70
(exc. VAT)
€12,115.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,849.70 |
*price indicative
- RS Stock No.:
- 461-639
- Mfr. Part No.:
- 24064 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 320mm | |
| Race Width | 160mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2969kN | |
| Static Load Rating | 1146526lb | |
| Number of Rows | 2 | |
| Outside Diameter | 480mm | |
| Limiting Speed | 1200rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 320mm | ||
Race Width 160mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Internal Clearance CN | ||
Dynamic Load Rating 2969kN | ||
Static Load Rating 1146526lb | ||
Number of Rows 2 | ||
Outside Diameter 480mm | ||
Limiting Speed 1200rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23068 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23972 CC/W33 Cylindrical 360 mm ID Roller Bearing, 480 mm OD
- SKF 22252 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 480 mm OD
- SKF 23064 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- FAG 23064-BEA-XL-K-MB1-C3 K Tapered 320 mm ID Roller Bearing, 480 mm OD
- SKF 24164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23968 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
