SKF 23244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 461-667
- Mfr. Part No.:
- 23244 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5,626.06
(exc. VAT)
€6,920.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,626.06 |
*price indicative
- RS Stock No.:
- 461-667
- Mfr. Part No.:
- 23244 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 144mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1500rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 3450kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 400mm | |
| Dynamic Load Rating | 2485kN | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 144mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1500rpm | ||
Number of Rows 2 | ||
Static Load Rating 3450kN | ||
Internal Clearance C3 | ||
Outside Diameter 400mm | ||
Dynamic Load Rating 2485kN | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- SKF 23044 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23144 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23148 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 22338 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23052 CCK/C3W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
