SKF C 2218 Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 462-059
- Mfr. Part No.:
- C 2218
- Manufacturer:
- SKF
Subtotal (1 unit)*
€657.47
(exc. VAT)
€808.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €657.47 |
*price indicative
- RS Stock No.:
- 462-059
- Mfr. Part No.:
- C 2218
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 380kN | |
| Internal Clearance | CN | |
| Outside Diameter | 160mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Series | CARB toroidal roller bearing | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 380kN | ||
Internal Clearance CN | ||
Outside Diameter 160mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Series CARB toroidal roller bearing | ||
Dynamic Load Rating 325kN | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 2218/C3 Cylindrical 90 mm ID CARB Toroidal Roller Bearing, 160 mm OD
- SKF C 2218 K Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K/C3 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF 22218 E Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-M-C3 Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-TVPB Cylindrical 90 mm ID Roller Bearing, 160 mm OD
- NTN 22218EMW33 Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22218EAW33ZZ Cylindrical 90 mm ID Spherical Roller Bearing, 160 mm OD
