SKF 22240 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-080
- Mfr. Part No.:
- 22240 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,947.57
(exc. VAT)
€4,855.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,947.57 |
*price indicative
- RS Stock No.:
- 462-080
- Mfr. Part No.:
- 22240 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 22240 CC/C3W33 | |
| Limiting Speed | 2200rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1526kN | |
| Outside Diameter | 360mm | |
| Number of Rows | 2 | |
| Static Load Rating | 1930kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 98mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 22240 CC/C3W33 | ||
Limiting Speed 2200rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1526kN | ||
Outside Diameter 360mm | ||
Number of Rows 2 | ||
Static Load Rating 1930kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing, designed to handle heavy loads while providing excellent performance, is a testament to innovation in bearing technology. This product offers a robust construction capable of withstanding extreme conditions, making it suitable for various industrial applications. With its superior design, it ensures reduced friction and enhanced reliability, setting a new benchmark in efficiency and durability. This bearing is engineered to tolerate misalignment, which not only extends its lifespan but also guarantees superior operational smoothness. Ideal for both high-speed and heavy-duty environments, this bearing combines strength with advanced engineering to deliver consistent performance under pressure.
Provides excellent resistance to wear and fatigue
Facilitates smooth operation in misaligned installations
Offers enhanced sealing options for improved durability
Compatible with a wide range of industrial applications
Ensures low maintenance due to its robust construction
Related links
- SKF 22240 CC/W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23952 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 360 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23140 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 24140 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
