SKF 22240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-081
- Mfr. Part No.:
- 22240 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€3,947.57
(exc. VAT)
€4,855.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,947.57 |
*price indicative
- RS Stock No.:
- 462-081
- Mfr. Part No.:
- 22240 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 98mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1930kN | |
| Limiting Speed | 2200rpm | |
| Series | 22240 CCK/W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 1526kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Outside Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 98mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 1930kN | ||
Limiting Speed 2200rpm | ||
Series 22240 CCK/W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 1526kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Outside Diameter 360mm | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is designed for exceptional performance in challenging applications, providing reliability and durability even under heavy loads. Engineered with a robust construction, the bearing accommodates both radial and axial forces, making it ideal for use in diverse machinery. Its integral design optimises alignment and minimises friction, enhancing overall efficiency. The advanced materials used in its manufacturing ensure a long service life, which translates to reduced maintenance and downtime.
Constructed from advanced materials for exceptional durability
Optimised for a long service life, minimising the need for maintenance
Enhanced load-carrying capacity suitable for heavy-duty applications
Increases operational efficiency by ensuring smooth machinery performance
Ideal for use in challenging industrial environments like mining and construction
Related links
- SKF 22240 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22334 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 22340 CCK/W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 420 mm OD
