SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 462-094
- Mfr. Part No.:
- 22328 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,661.70
(exc. VAT)
€3,273.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,661.70 |
*price indicative
- RS Stock No.:
- 462-094
- Mfr. Part No.:
- 22328 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1560kN | |
| Internal Clearance | CN | |
| Limiting Speed | 2200rpm | |
| Dynamic Load Rating | 1357kN | |
| Outside Diameter | 300mm | |
| Number of Rows | 2 | |
| Series | 22328 CC/W33 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1560kN | ||
Internal Clearance CN | ||
Limiting Speed 2200rpm | ||
Dynamic Load Rating 1357kN | ||
Outside Diameter 300mm | ||
Number of Rows 2 | ||
Series 22328 CC/W33 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 23244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 24136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- SKF 23136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
