SKF 23944 CC/W33 Cylindrical 220 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 462-178
- Mfr. Part No.:
- 23944 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,488.19
(exc. VAT)
€3,060.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,488.19 |
*price indicative
- RS Stock No.:
- 462-178
- Mfr. Part No.:
- 23944 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Outside Diameter | 300mm | |
| Number of Rows | 2 | |
| Static Load Rating | 242794lb | |
| Internal Clearance | CN | |
| Limiting Speed | 2200rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Outside Diameter 300mm | ||
Number of Rows 2 | ||
Static Load Rating 242794lb | ||
Internal Clearance CN | ||
Limiting Speed 2200rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23944 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 23244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 24044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
- SKF 23144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 22244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- SKF 24144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 22344 CC/W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
