SKF 31307 Single Row Tapered Roller 35 mm ID Tapered Roller Bearing, 80 mm OD

Subtotal (1 unit)*

€77.26

(exc. VAT)

€95.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.26

*price indicative

RS Stock No.:
462-255
Mfr. Part No.:
31307
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

35mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

67kN

Cup Width

15mm

Bearing Dynamic Load Rating

75.4kN

Number of Rows

1

Standards/Approvals

eClass, UNSPSC, RoHS

Outside Diameter

80mm

Series

31307

Limiting Speed

8500rpm

Cone Width

21mm

Race Type

Cylindrical

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
DE

Omkar


The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.

High radial and axial load carrying capacity

Accommodate axial loads in one direction

Low friction and long service life

Separable and interchangeable components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy