SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 462-532
- Mfr. Part No.:
- 22324 CCJA/W33VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,913.39
(exc. VAT)
€2,353.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,913.39 |
*price indicative
- RS Stock No.:
- 462-532
- Mfr. Part No.:
- 22324 CCJA/W33VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1019kN | |
| Standards/Approvals | RoHS | |
| Series | 22324 CCJA/W33VA405 | |
| Outside Diameter | 260mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1120kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1019kN | ||
Standards/Approvals RoHS | ||
Series 22324 CCJA/W33VA405 | ||
Outside Diameter 260mm | ||
Internal Clearance CN | ||
Static Load Rating 1120kN | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. This bearing design offers excellent performance in many types of vibrating machinery. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Accommodate very high vibration levels
Low friction and long service life
Increased wear resistance
Related links
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CC/C3W33 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324-2CS5/VT143 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCKJA/W33VA405 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
