SKF 22344 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- RS Stock No.:
- 462-549
- Mfr. Part No.:
- 22344 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€8,213.98
(exc. VAT)
€10,103.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,213.98 |
*price indicative
- RS Stock No.:
- 462-549
- Mfr. Part No.:
- 22344 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 145mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 2839kN | |
| Standards/Approvals | RoHS | |
| Series | 22344 CC/C3W33 | |
| Outside Diameter | 460mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 3450kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 145mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 2839kN | ||
Standards/Approvals RoHS | ||
Series 22344 CC/C3W33 | ||
Outside Diameter 460mm | ||
Internal Clearance C3 | ||
Static Load Rating 3450kN | ||
Number of Rows 2 | ||
Limiting Speed 1400rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22344 CC/W33 Cylindrical 220 mm ID Roller Bearing, 460 mm OD
- SKF 24060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD
- SKF 23156 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 460 mm OD
- SKF 23060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22344 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 460 mm OD
- SKF 23944 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 23044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
