SKF 23238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 462-707
- Mfr. Part No.:
- 23238 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4,073.93
(exc. VAT)
€5,010.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,073.93 |
*price indicative
- RS Stock No.:
- 462-707
- Mfr. Part No.:
- 23238 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 120mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1759kN | |
| Outside Diameter | 340mm | |
| Limiting Speed | 1800rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Number of Rows | 2 | |
| Static Load Rating | 2400kN | |
| Internal Clearance | C3 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 120mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1759kN | ||
Outside Diameter 340mm | ||
Limiting Speed 1800rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Number of Rows 2 | ||
Static Load Rating 2400kN | ||
Internal Clearance C3 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22238 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 23138 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22338 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23038 CCK/C3W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
