SKF NU 217 ECJ/C3 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 462-799
- Mfr. Part No.:
- NU 217 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€299.02
(exc. VAT)
€367.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.02 |
*price indicative
- RS Stock No.:
- 462-799
- Mfr. Part No.:
- NU 217 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 190kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 200kN | |
| Outside Diameter | 150mm | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 190kN | ||
Internal Clearance C3 | ||
Static Load Rating 200kN | ||
Outside Diameter 150mm | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 217 ECJ 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 217 ECM/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2217 ECJ/C3 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 217 ECP 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 317 ECJ/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 217 ECM 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NU 2217 ECP/C3 85 mm ID Roller Bearing, 150 mm OD
