SKF NU 2210 ECM 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 463-204
- Mfr. Part No.:
- NU 2210 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€322.81
(exc. VAT)
€397.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.81 |
*price indicative
- RS Stock No.:
- 463-204
- Mfr. Part No.:
- NU 2210 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 90kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 90kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 310 ECM 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 308 ECM 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
