SKF NJ 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- RS Stock No.:
- 463-804
- Mfr. Part No.:
- NJ 324 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,303.49
(exc. VAT)
€1,603.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.49 |
*price indicative
- RS Stock No.:
- 463-804
- Mfr. Part No.:
- NJ 324 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 139382lb | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 139382lb | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Series NJ | ||
Standards/Approvals RoHS | ||
Outside Diameter 260mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 324 ECJ 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML/C3 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2324 ECML/C4 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 324 ECJ/C3 120 mm ID Roller Bearing, 260 mm OD
- SKF NU 324 ECM 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- SKF NJ 213 ECJ 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 324 ECP 120 mm ID Cylindrical Roller Bearing, 260 mm OD
